- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174399-2
174399-2
TE Connectivity / AMP Brand
MIC-MK2 DBL LOCK PLATE 13POS.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Bag Packaging
Description
+
MIC-MK2 DBL LOCK PLATE 13POS.
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- 13 Positions
- Without Cover
- Not Sealed
Search Keywords: 1743992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174399-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Double Lock Plate
-
Dimension:37.4 x 21 x 1.2 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,008
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.1877
1,800
$0.1836
3,500
$0.1795
4,000 +
$0.1734
Click for Quote
Log in
to unlock special pricing