- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174395-2
TE Connectivity / AMP Brand
174395-2
Connector Accessories 5 POS Double-Lock Plate Polybutylene Terephthalate Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories 5 POS Double-Lock Plate Polybutylene Terephthalate Black
Product Highlights:
- Double-Lock Plate
- Number of Positions = 5
- Without Cover
- Not Sealed
- Product Series = Series II
Search Keywords: 1743952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174395-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Double Lock Plate
-
Dimension:17.4 x 21 x 1.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 174395-2 RoHS compliant?
Yes, 174395-2 is RoHS compliant.
What is the lead time for 174395-2?
The standard lead time for 174395-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
200
18 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
200
$0.425
500
$0.398
1,000
$0.390
2,500
$0.379
5,000
$0.371
7,500
$0.365
10,000
$0.360
15,000 +
$0.354
Click for Quote
Log in
to unlock special pricing