- Home ›
- All Products›
- 1743797-1
1743797-1
TE Connectivity / AMP Brand
MCP 9.5MM 1P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP 9.5MM 1P CAP ASSY
Search Keywords: 17437971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743797-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Packaging Quantity:280
-
Sealable:Yes
-
Number of Positions:1
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
Packaging Method:Box
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Operating Temperature Range:-40 – 125 °C
-
Circuit Application:Power
-
UL Flammability Rating:UL 94HB
-
Product Width:3.343 in, 84.9 mm
-
Product Length:1.201 in, 30.5 mm
-
Mating Tab Width:.374 in, 9.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Size:9.5mm
-
Housing Material:PA GF
-
Mating Alignment:With
-
Connector Height:1.016 in, 25.8 mm
-
Mating Alignment Type:Polarizing Rib
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
Order Increment:
70
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,520
$4.01
5,040
$2.05
7,560
$1.40
10,080 +
$1.37
Click for Quote
Log in
to unlock special pricing