Available Replacements
Рекомендуемая замена
2446060-2 2446060-2 TE Connectivity / AMP Brand
2446060-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1743654-1

Contact SKT Crimp ST Cable Mount 20-22AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20-22AWG T/R
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter, Range = 1.10 - 2.30 mm
Search Keywords: 17436541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1743654-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1743654-1 discontinued?
Yes, 1743654-1 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1743654-1?
The recommended replacement for 1743654-1 is 2446060-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1743654-1 RoHS compliant?
Yes, 1743654-1 is RoHS compliant.
What is the lead time for 1743654-1?
The standard lead time for 1743654-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,710
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0873
10,000
$0.0852
20,000
$0.0840
25,000 +
$0.0829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!