- Home ›
- All Products›
- 1743637-2
1743637-2
TE Connectivity / AMP Brand
HYB SLD 36P PLUG COVER HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HYB SLD 36P PLUG COVER HSG
Search Keywords: 17436372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743637-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Material:PA
-
Strain Relief:With
-
Packaging Method:Bag
-
Packaging Quantity:60
-
Serviceable:Yes
-
Number of Positions:36
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
UL Flammability Rating:UL 94HB
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$1.355
1,500
$0.834
2,250
$0.660
3,000 +
$0.647
Click for Quote
Log in
to unlock special pricing