- Home ›
- All Products›
- 1743632-2
1743632-2
TE Connectivity / AMP Brand
HYB SLD 36P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HYB SLD 36P PLUG ASSY
Search Keywords: 17436322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Packaging Quantity:75
-
Primary Product Color:Black
-
Packaging Method:Box
-
Number of Positions:36
-
Sealable:Yes
-
Connector Shape:Rectangular
-
Contact Size:1.6mm , 2.8mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
75
$3.76
150
$3.59
300
$3.48
525
$3.29
1,050
$3.20
2,550
$3.12
5,025
$3.08
7,500 +
$3.07
Click for Quote
Log in
to unlock special pricing