Image is representational - see mfr. specs

HYBRID 18P PLUG ASSY(DTB)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
HYBRID 18P PLUG ASSY(DTB)
Search Keywords: 17436111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1743611-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Nominal Voltage Architecture:
    12 V
  • Contact Size:
    1.5mm , 2.8mm
  • Cable Exit Angle:
    180°
  • Serviceable:
    Yes
  • Number of Positions:
    18
  • Number of Rows:
    4
  • Mating Tab Width:
    .063 in, 1.6 mm
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Centerline (Pitch):
    .134 in, 3.4 mm
  • Terminal Position Assurance:
    Yes
  • Connector Shape:
    Rectangular
  • Connector & Housing Type:
    Housing for female terminals
  • Contact Type:
    Receptacle
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
  • Primary Product Color:
    Natural
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Sealable:
    No
  • Housing Material:
    PBT
  • Product Width:
    1.016 in, 25.8 mm
  • Connector System:
    Wire-to-Wire
  • Circuit Application:
    Signal
  • Primary Locking Feature:
    On the Terminal
  • Connector Position Assurance Capable:
    No
  • Operating Voltage:
    12 VDC
  • Connector Height:
    1.079 in, 27.4 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.732
1,000
$0.699
2,500
$0.641
5,000
$0.640
7,500
$0.624
10,000
$0.623
15,000 +
$0.616
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!