- Home ›
- All Products›
- 1743550-2
1743550-2
TE Connectivity / AMP Brand
GLOW PLUG 1P HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GLOW PLUG 1P HSG
Search Keywords: 17435502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Serviceable:No
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Number of Positions:1
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:250
-
Cable Exit Angle:180°
-
Product Width:1.63 in, 41.5 mm
-
Connector Height:1.03 in, 26.4 mm
-
Mating Alignment:Without
-
Connector Shape:Circular
-
Strain Relief:Without
-
Housing Material:PA
-
Mating Alignment Type:Not Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$1.558
1,000
$0.959
1,500
$0.759
2,000 +
$0.744
Click for Quote
Log in
to unlock special pricing