- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174354-2
TE Connectivity / AMP Brand
174354-2
070 ECONOSEAL MARK-2 CAP 2P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 2
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174354-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C