- Home ›
- All Products›
- 1743531-1
1743531-1
TE Connectivity / AMP Brand
LIF HYB 39P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LIF HYB 39P PLUG ASSY
Search Keywords: 17435311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743531-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Number of Positions:39
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Number of Rows:3
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Product Width:1.185 in, 30.1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Size:1mm , 2.3mm
-
Mating Tab Width:.039 in, 1 mm
-
Connector Height:1.047 in, 26.6 mm
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Operating Voltage:12 VDC
-
Primary Product Color:Natural
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
42
$1.78
126
$1.45
252
$1.44
504
$1.38
1,008
$1.32
2,520
$1.27
5,040
$1.23
7,518 +
$1.22
Click for Quote
Log in
to unlock special pricing