Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174352-2

070 ECONOSEAL MARK-2 PLUG 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
070 ECONOSEAL MARK-2 PLUG 2P
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Black
Search Keywords: 1743522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174352-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174352-2 RoHS compliant?
Yes, 174352-2 is RoHS compliant.
What is the lead time for 174352-2?
The standard lead time for 174352-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,550
Can Ship immediately
On Order:
2,600   can ship 6/9/27
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.995
300
$0.946
500
$0.943
1,000
$0.907
2,500
$0.878
5,000
$0.876
7,500
$0.859
10,000 +
$0.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!