- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1743490-1
1743490-1
TE Connectivity / AMP Brand
Conn Wire to Board HDR 3 POS 4.1mm Solder RA Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 3 POS 4.1mm Solder RA Thru-Hole Loose
Search Keywords: 17434901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743490-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.1 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.4690
500
$0.4264
1,000
$0.4094
2,500
$0.3870
5,000
$0.3701
7,500
$0.3582
10,000
$0.2820
15,000 +
$0.2743
Click for Quote
Log in
to unlock special pricing