- Home ›
- All Products›
- 1743386-1
1743386-1
TE Connectivity / AMP Brand
MQS HDR 8P ASSY(V-TYPE/A)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MQS HDR 8P ASSY(V-TYPE/A)
Search Keywords: 17433861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743386-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Mounting Holes:Without
-
Mating Tab Width:.024 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Sections:1
-
Primary Product Color:Natural
-
Sealable:No
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:With
-
Number of Signal Positions:8
-
Mating Tab Thickness:.024 in, .63 mm
-
Packaging Quantity:17
-
Number of Positions:8
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Packaging Type:Tube
-
PCB Mount Orientation:Vertical
-
Profile Height from PCB:.614 in, 15.6 mm
-
Interface Number:1743282
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Connector Length:1.09 in, 27.9 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.299 in, 7.6 mm
-
Mating Retention Type:Locking Interface
-
Shielded:No
-
Mating Retention:With
-
Contact Size:.63mm
-
Mating Alignment:With
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
281
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
281
$0.909
561
$0.683
842
$0.637
1,122 +
$0.625
Click for Quote
Log in
to unlock special pricing