- Home ›
- All Products›
- 1743354-2
1743354-2
TE Connectivity / AMP Brand
MT-II/JPT SLD 16P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MT-II/JPT SLD 16P CAP HSG
Search Keywords: 17433542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743354-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Wire-to-Wire
-
Blank Cavity Position:0
-
Packaging Method:Tray
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Positions:16
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Rows:5
-
Circuit Application:Signal
-
Packaging Quantity:50
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.68 in, 42.8 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Product Length:1.307 in, 33.2 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Tab
-
Strain Relief:Without
-
Connector Height:1.41 in, 36 mm
-
Mating Alignment:With
-
Contact Size:1.6mm , 2.8mm
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.062 in, .11 in, 1.6 mm, 2.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.327
2,000
$0.817
3,000
$0.647
4,000 +
$0.634
Click for Quote
Log in
to unlock special pricing