- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1743330-1
1743330-1
TE Connectivity / AMP Brand
250 ASSM. TAB.11mm 2P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 ASSM. TAB.11mm 2P NAT
Search Keywords: 17433301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Termination Method:Solder
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.6754
500
$0.6737
1,000
$0.6451
2,500
$0.5921
5,000
$0.4332
7,500
$0.4322
10,000
$0.3426
15,000 +
$0.3418
Click for Quote
Log in
to unlock special pricing