- Home ›
- All Products›
- 1743283-1
1743283-1
TE Connectivity / AMP Brand
MQS 8P PLUG DBL HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS 8P PLUG DBL HSG
Product Highlights:
- Accessory
- Accessory Type = Shield
- 8 Positions
- Shield Color = Natural
- PBT GF 10 Shield Material
Search Keywords: 17432831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743283-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Serviceable:Yes
-
Primary Product Color:Natural
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.6108
8,000
$0.3234
12,000
$0.2275
16,000 +
$0.2230
Click for Quote
Log in
to unlock special pricing