- Home ›
- All Products›
- 1743271-3
1743271-3
TE Connectivity / AMP Brand
SPT SLD 3P PLUG ASSY GRY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SPT SLD 3P PLUG ASSY GRY
Search Keywords: 17432713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743271-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.248 in, 6.3 mm
-
Cable Exit Angle:180°
-
Product Width:1.31 in, 33.35 mm
-
Mating Alignment Type:Polarized
-
Product Length:1.52 in, 38.7 mm
-
Number of Rows:1
-
Housing Material:PBT GF
-
Terminal Position Assurance:No
-
Packaging Method:Tray
-
Serviceable:No
-
Packaging Quantity:50
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Centerline (Pitch):.379 in, 9.65 mm
-
Contact Type:Receptacle
-
Connector Height:1.09 in, 27.9 mm
-
Mating Alignment:With
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Sealable:Yes
-
Primary Product Color:Gray
-
Contact Size:6.3mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$3.30
2,000
$1.75
3,000
$1.23
4,000 +
$1.21
Click for Quote
Log in
to unlock special pricing