- Home ›
- All Products›
- 1743262-1
1743262-1
TE Connectivity / AMP Brand
HYBRID 15P PLUG ASSY(DTB)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID 15P PLUG ASSY(DTB)
Search Keywords: 17432621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743262-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Number of Positions:15
-
Primary Product Color:Natural
-
Circuit Application:Signal
-
Product Width:1.09 in, 27.8 mm
-
Packaging Quantity:100
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Housing Material:PBT
-
Sealable:No
-
Mating Alignment:With
-
Centerline (Pitch):.133 in, 3.4 mm
-
Contact Size:1.5mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Serviceable:No
-
Mating Alignment Type:Polarization Slot
-
Cable Exit Angle:180°
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Packaging Method:Tray
-
Row-to-Row Spacing:.212 in, 5.4 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Height:.543 in, 13.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Product Length:1.56 in, 39.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
325
$0.816
650
$0.612
975
$0.571
1,300 +
$0.560
Click for Quote
Log in
to unlock special pricing