- Home ›
- All Products›
- 1743206-1
1743206-1
TE Connectivity / AMP Brand
POSITIVE LOCK 250 RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 RECEPTACLE
Search Keywords: 17432061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:2
-
Terminal Orientation:Flag
-
Sealable:No
-
Mating Alignment:With
-
Housing Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Natural
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.3405
1,000
$0.3298
2,500
$0.3015
5,000
$0.2175
7,500
$0.2084
10,000
$0.1719
15,000
$0.1715
25,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing