Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1743165-2

Conn Housing RCP 2 POS 12mm Cable Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 12mm Cable Mount Black Bag
Search Keywords: 17431652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1743165-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Mounting: Cable Mount3496
Gender: RCP3489
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1743165-2 RoHS compliant?
Yes, 1743165-2 is RoHS compliant.
What is the lead time for 1743165-2?
The standard lead time for 1743165-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.1909
1,050
$0.1843
2,800
$0.1784
5,250
$0.1291
7,700
$0.1274
25,200
$0.0926
50,050
$0.0865
100,100 +
$0.0843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!