- Home ›
- All Products›
- 1743164-2
1743164-2
TE Connectivity / AMP Brand
3POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS REC
Search Keywords: 17431642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743164-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Sealable:No
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:3
-
Number of Rows:1
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:4000
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Serviceable:No
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.377 in, 9.6 mm
-
Product Width:.657 in, 16.7 mm
-
Mating Tab Width:.024 in, .63 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Contact Size:.63mm
-
Connector Height:.259 in, 6.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.7417
4,000
$0.4564
6,000
$0.3613
8,000 +
$0.3541
Click for Quote
Log in
to unlock special pricing