- Home ›
- All Products›
- 1743089-2
1743089-2
TE Connectivity / AMP Brand
LIF HYB 39P PLUG ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LIF HYB 39P PLUG ASSY BLK
Search Keywords: 17430892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743089-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Row-to-Row Spacing:.244 in, 6.2 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Packaging Method:Tray
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:39
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Number of Rows:3
-
Connector Position Assurance Capable:No
-
Blank Cavity Position:0
-
Circuit Application:Signal
-
Packaging Quantity:42
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Primary Product Color:Black
-
Contact Size:1mm , 2.3mm , 6.3mm
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.043 in, 1.1 mm
-
Product Length:2.38 in, 60.5 mm
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Cable Exit Angle:180°
-
Connector Height:1.28 in, 32.6 mm
-
Product Width:1.11 in, 28.2 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Terminal Position Assurance:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
Order Increment:
42
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
126
$5.98
252
$3.68
378
$2.91
504 +
$2.85
Click for Quote
Log in
to unlock special pricing