- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1743067-2
1743067-2
TE Connectivity / AMP Brand
TERMINAL BLOCK FOR DRYER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL BLOCK FOR DRYER
Search Keywords: 17430672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743067-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Type:Terminal Housing
-
Number of Rows:1
-
Housing Type:Receptacle
-
Mating Alignment:Without
-
Terminal & Splice Type:Receptacle
-
Insulated:No
-
Sealable:No
-
Mating Retention:Without
-
Packaging Quantity:200
-
Packaging Method:Carton
-
Operating Temperature Range:-85 – 302 °C, -85 – 500 °F
-
Housing Material:Phenolic
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Centerline:.69 in, 17.5 mm
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Housing Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$1.190
2,500
$0.732
3,750
$0.580
5,000 +
$0.568
Click for Quote
Log in
to unlock special pricing