- Home ›
- All Products›
- 1743062-3
1743062-3
TE Connectivity / AMP Brand
MT-II/JPT SLD 36P CAP HSG GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MT-II/JPT SLD 36P CAP HSG GRAY
Search Keywords: 17430623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743062-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Type:Tab
-
Mating Alignment Type:Polarized
-
Product Length:2.06 in, 52.5 mm
-
Strain Relief:Without
-
Packaging Method:Tray
-
Connector Shape:Rectangular
-
Serviceable:No
-
Product Width:1.69 in, 43 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Connector Height:1.37 in, 34.9 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Packaging Quantity:40
-
Mating Alignment:With
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Housing Material:PBT GF
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Primary Product Color:Gray
-
Number of Rows:5
-
Contact Size:1.6mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Positions:36
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
40
$1.064
280
$0.865
520
$0.826
1,000
$0.791
2,520
$0.758
5,000
$0.738
7,520
$0.736
10,000 +
$0.728
Click for Quote
Log in
to unlock special pricing