- Home ›
- All Products›
- 1743058-1
1743058-1
TE Connectivity / AMP Brand
PL 187 REC 22-16 AWG 0.3 X 22.8 PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 REC 22-16 AWG 0.3 X 22.8 PTBR
Search Keywords: 17430581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
6000 -
Crimp Type:F-Crimp
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Barrel Type:Open
-
Packaging Quantity:6000
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Terminal Plating Material:Pre-Tin
-
Extraction Force:.7 – 10.2 kgf, 7 – 100 Newton
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:22 – 16 AWG, .32 – 1.31 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:.62 in, 15.9 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0364
12,000
$0.0348
30,000
$0.0309
54,000
$0.0265
102,000
$0.0239
150,000
$0.0229
252,000
$0.0205
504,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing