- Home ›
- All Products›
- 1742940-1
1742940-1
TE Connectivity / AMP Brand
MAG-MATE POST 29-26 0126 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE POST 29-26 0126 TPBR
Search Keywords: 17429401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742940-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
13000 -
Terminal Orientation:Straight
-
Packaging Method:Reel/Carton
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Terminal Height:.459 in, 11.65 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Aluminum Wire Size:27 – 24 AWG, .1 – .2 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Thickness:.013 in, .33 mm
-
Mating Tab Width:.051 in, 1.3 mm
-
Magnet Wire Size:29 – 26 AWG, .29 – .4 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Product Length:.46 in, 11.68 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9750
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
9,750
$0.1661
19,500
$0.1022
29,250
$0.0809
39,000 +
$0.0793
Click for Quote
Log in
to unlock special pricing