- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742881-1
1742881-1
TE Connectivity / AMP Brand
250 FAST FLG RCPT AMVAR TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FAST FLG RCPT AMVAR TPBR
Search Keywords: 17428811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7,500
$0.1721
15,000
$0.1059
22,500
$0.0839
30,000 +
$0.0822
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments