- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742800-1
1742800-1
TE Connectivity / AMP Brand
FF 187 TAB 18-14AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 TAB 18-14AWG TPBR
Search Keywords: 17428001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,000
$0.3165
8,000
$0.1948
12,000
$0.1542
16,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing