- Home ›
- All Products›
- 1742786-1
1742786-1
TE Connectivity / AMP Brand
110 FASTON,REC.,18-14 AWG,PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,18-14 AWG,PTBR
Search Keywords: 17427861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Barrel Type:Open
-
Line:FASTON .110
-
Connection Capacity:Single
-
Packaging Quantity:6000
-
Contact Base Material:Brass
-
Mating Retention Type:Dimple
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:.475 in, 12.06 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
6,000
$0.0626
12,000
$0.0599
30,000
$0.0532
54,000
$0.0497
102,000
$0.0451
150,000
$0.0450
252,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing