- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742678-2
1742678-2
TE Connectivity / AMP Brand
187 RCPT FAST AMVR 0157TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 RCPT FAST AMVR 0157TPPB
Search Keywords: 17426782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742678-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
2500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1102
5,000
$0.1078
7,500
$0.1071
15,000
$0.1049
30,000
$0.1029
60,000
$0.1027
105,000
$0.0972
150,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing