- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1742664-1
TE Connectivity / AMP Brand
1742664-1
Faston Tab Terminal Tab 25.4mm 8.89mm Tin Over Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1742664-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |