- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174263-7
TE Connectivity / AMP Brand
174263-7
ECONOSEAL-J MK-2 LCOK PLATE 6P
View Datasheet Ask the Datasheet Accessories Notify Me
- Double-Lock Plate
- Number of Positions = 6
- Housing Type = Plug
- Polyester Body Material
- Color = Yellow
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174263-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Lock Plate
-
Dimension:14.6 x 10.1 x 12.3 mm
-
Operating Temperature:N/A