- Home ›
- All Products›
- 1742633-1
1742633-1
TE Connectivity / AMP Brand
TAB,.063 X .032,300 SERIES,MAG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,.063 X .032,300 SERIES,MAG
Search Keywords: 17426331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Mating Tab Width:.065 in, 1.65 mm
-
Terminal Height:.03 in, .87 mm
-
Magnet Wire Size:31 AWG, .04 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Barbs
-
Product Length:.87 in, 22.09 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90000
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
90,000
$0.1518
180,000
$0.0775
270,000
$0.0528
360,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing