- Home ›
- All Products›
- 1742614-1
1742614-1
TE Connectivity / AMP Brand
TERM,F-CRIMP,MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM,F-CRIMP,MAG-MATE
Search Keywords: 17426141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Lead Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Crimp Area Length:.115 in, 2.92 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Terminal Height:.3 in, 7.62 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Method:Reel , Reel/Carton
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:31 – 28 AWG, .23 – .32 mm
-
Product Length:.485 in, 12.32 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,750
$0.1643
5,500
$0.1232
8,250
$0.1150
11,000 +
$0.1127
Click for Quote
Log in
to unlock special pricing