Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174259-2

ECONO-J MK-2 CAP HSG 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ECONO-J MK-2 CAP HSG 4P
Product Highlights:
  • Housing
  • Number of Positions = 4
  • Housing Type = Receptacle (Cap)
  • Polyester Body Material
  • Color = Black
Search Keywords: 1742592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174259-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174259-2 RoHS compliant?
Yes, 174259-2 is RoHS compliant.
What is the lead time for 174259-2?
The standard lead time for 174259-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,550
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.320
400
$1.067
800
$1.059
1,200
$0.947
2,800
$0.860
5,200
$0.846
7,600
$0.844
10,000 +
$0.842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!