Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174259-1

E-J MK-2(+) 4P CAP HSG L-GRY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
BAG Packaging
Certificate of Compliance
Description +
E-J MK-2(+) 4P CAP HSG L-GRY
Product Highlights:
  • Housing
  • 4 Positions
  • Housing Type = Receptacle (Cap)
  • Polyester Body Material
  • Color = Gray
Search Keywords: 1742591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174259-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174259-1 discontinued?
Yes, 174259-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 174259-1 RoHS compliant?
Yes, 174259-1 is RoHS compliant.
What is the lead time for 174259-1?
The standard lead time for 174259-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,733
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
320
$0.636
640
$0.623
1,280
$0.610
2,560
$0.597
5,120
$0.583
7,680
$0.576
10,240
$0.570
15,040 +
$0.563
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!