- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174257-2
TE Connectivity / AMP Brand
174257-2
ECONOSEAL-J MK-2 PLUG ASSY 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 4
- Housing Type = Plug
- Polyester Body Material
- Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174257-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C