- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742539-3
1742539-3
TE Connectivity / AMP Brand
CLUSTER BLOCK RECEPT,TPCuFeP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK RECEPT,TPCuFeP
Search Keywords: 17425393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742539-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Wire Size:14 – 8 AWG, 2.08 – 8.35 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27000
Order Increment:
1500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
27,000
$0.5609
54,000
$0.2865
81,000
$0.1950
108,000 +
$0.1911
Click for Quote
Log in
to unlock special pricing