- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742460-1
1742460-1
TE Connectivity / AMP Brand
Flag Terminal 12-18AWG Steel 17.14mm Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flag Terminal 12-18AWG Steel 17.14mm Nickel
Search Keywords: 17424601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742460-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31500
Order Increment:
3500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
31,500
$0.2051
63,000
$0.1082
94,500
$0.0744
126,000 +
$0.0729
Click for Quote
Log in
to unlock special pricing