- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742456-2
1742456-2
TE Connectivity / AMP Brand
RT .265 DIA TERMINAL 10-6 AWG TPCU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT .265 DIA TERMINAL 10-6 AWG TPCU
Search Keywords: 17424562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:6-10 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64000
Order Increment:
1600
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
64,000
$0.8782
128,000
$0.4485
192,000
$0.3053
256,000 +
$0.2992
Click for Quote
Log in
to unlock special pricing