- Home ›
- All Products›
- 1742370-2
1742370-2
TE Connectivity / AMP Brand
187 FASTON,FLAG,REC.,18-14 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON,FLAG,REC.,18-14 AWG,TPBR
Search Keywords: 17423702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742370-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Mating Retention Type:Dimple
-
Insertion Force:Normal
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Packaging Quantity:5000
-
Terminal Orientation:Flag
-
Barrel Type:Open
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.534 in, 13.58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
5000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25,000
$0.1632
50,000
$0.0864
75,000
$0.0608
100,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing