- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1742254-1
1742254-1
TE Connectivity / AMP Brand
Barrel Terminal 22-28AWG 8.89mm 2.29mm Tin Over Nickel Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Barrel Terminal 22-28AWG 8.89mm 2.29mm Tin Over Nickel Loose Piece
Product Highlights:
- Terminal
- Terminal Type = AMP-BARREL Terminals
- Wire Range = 0.08-0.40² [28-22] mm [AWG]
- Packaging Method = Loose Piece
- Mounting Hole Diameter = 1.27-1.37 mm
Search Keywords: 17422541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Barrel Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-28 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging