- Home ›
- All Products›
- 1742242-1
1742242-1
TE Connectivity / AMP Brand
TAB,187 FASTON,LP,MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAB,187 FASTON,LP,MAG-MATE
Search Keywords: 17422421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742242-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Packaging Quantity:1000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:19 – 18 AWG, .81 – 1.15 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.62 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Product Length:.63 in, 16 mm
-
Mating Retention Type:Barbs , Dimple
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
Order Increment:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75,000
$0.3020
150,000
$0.1543
225,000
$0.1050
300,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing