- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 1742173-1
TE Connectivity / AMP Brand
1742173-1
SPRING SPADE TERMINAL 18-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Inside Diameter:.07 in, .115 in, 1.77 mm, 2.92 mm
-
Barrel Type:Open Barrel