- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1742086-1
1742086-1
TE Connectivity / AMP Brand
The 1742086-1 is a 187 Series F-Crimp FASTON flag receptacle, an uninsulated terminal designed for 22-18 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1742086-1 is a 187 Series F-Crimp FASTON flag receptacle, an uninsulated terminal designed for 22-18 AWG wires.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
Search Keywords: 17420861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Accepts Wire Insulation Diameter Range:.06 – .11 in, 1.52 – 2.8 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
7500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0926
7,500
$0.0844
15,000
$0.0771
22,500
$0.0769
30,000 +
$0.0767
Click for Quote
Log in
to unlock special pricing