- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174204-1
174204-1
TE Connectivity / AMP Brand
Conn Housing PL 6 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS Crimp ST Cable Mount
Search Keywords: 1742041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174204-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.7017
400
$0.6999
800
$0.5250
1,200
$0.4900
1,600 +
$0.4801
Click for Quote
Log in
to unlock special pricing