Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174202-1

Conn Housing PL 4 POS 9mm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount
Search Keywords: 1742021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174202-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 174202-1 RoHS compliant?
Yes, 174202-1 is RoHS compliant.
What is the lead time for 174202-1?
The standard lead time for 174202-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3370
1,000
$0.3237
2,500
$0.3063
5,000
$0.2931
7,500
$0.2851
10,000
$0.2459
15,000
$0.2392
25,000 +
$0.2307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!