- Home ›
- All Products›
- 1742014-1
1742014-1
TE Connectivity / AMP Brand
110 FASTON,PCB TAB,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,PCB TAB,TPBR
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 2.79 x 0.51 mm
- Brass Material
Search Keywords: 17420141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000
-
Terminal Size:2.8
-
Terminal Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Reel
-
Contact Underplating Material:Copper
-
Wire Insulation Support:Without
-
Extension Below Board:.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Hole Diameter:.049 in, 1.25 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Mating Tab Width:.11 in, 2.79 mm
-
Profile Height from PCB:.334 in, 8.38 mm
-
Terminal Orientation:Straight
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
12,500
$0.1234
25,000
$0.0760
37,500
$0.0601
50,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing