- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174195-1
174195-1
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Natural
Search Keywords: 1741951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174195-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2618
2,000
$0.1963
3,000
$0.1832
4,000 +
$0.1796
Click for Quote
Log in
to unlock special pricing