Image is representational - see mfr. specs

MAG MATE CONTACT WITH SOLDER PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MAG MATE CONTACT WITH SOLDER PIN
Search Keywords: 17408291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1740829-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    60000
  • Wire Insulation Support:
    Without
  • Terminal Orientation:
    Straight
  • Packaging Method:
    Reel/Carton
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Terminal Plating Material:
    Tin
  • Stock Thickness (Magnet Wire Side):
    .013 in, .32 mm
  • Mating Tab Width:
    .039 in, 1 mm
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Terminal Height:
    .322 in, 8.2 mm
  • Magnet Wire Size:
    22 – 19 AWG, .63 – .81 mm
  • Mating Tab Thickness:
    .024 in, .6 mm
  • Product Length:
    .322 in, 8.2 mm
  • Mating Retention Type:
    Barbs
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540,000
Ships today, if you order in
MOQ for In Stock Qty:
60000
MOQ for out of Stock Qty:
60000
Order Increment:
60000
21 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
60,000
$0.0788
90,000
$0.0786
180,000
$0.0415
270,000
$0.0285
360,000 +
$0.0280
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!